Optek OPI120 DC Input Optocoupler, Through Hole, 5-Pin

Subtotal (1 bag of 25 units)*

€264.80

(exc. VAT)

€325.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 +€10.592€264.80

*price indicative

RS Stock No.:
170-0942
Mfr. Part No.:
OPI120
Manufacturer:
Optek
Find similar products by selecting one or more attributes.
Select all

Brand

Optek

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Pins

5

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

150mA

Isolation Voltage

15kV dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

50%

Typical Fall Time

2μs

Standards/Approvals

UL recognised file No. E58730

Minimum Current Transfer Ratio

20%

Series

OPI120

Automotive Standard

No

COO (Country of Origin):
MX

OPI120 and OPI123 Series Optically Coupled Isolators


The OPI120 and OPI123 series of optically coupled isolators consist of an IR LED and an NPN silicon photosensor. They both contain an 890 nm IR LED. The OPI120 has an NPN phototransistor sensor and the OPI123 has a photodarlington sensor.

This family come in a hermetically sealed housing which is opaque with a transmissive path between the IR LED and the photosensor.

Suitable applications for the OPI120 and OPI123 series include; high voltage isolation between input and output, electrical isolation, and industrial, medical and office equipment.

Optocouplers, Optek


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy