Toshiba DC Input Optocoupler, Through Hole, 5-Pin PDIP
- RS Stock No.:
- 769-0293
- Mfr. Part No.:
- TLP3061(S,C,F)
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 769-0293
- Mfr. Part No.:
- TLP3061(S,C,F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Input Current Type | DC | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Number of Pins | 5 | |
| Package Type | PDIP | |
| Automotive Standard | No | |
| Isolation Voltage | 5 kVrms | |
| Logic Output | Yes | |
| Maximum Forward Voltage | 1.3 V | |
| Maximum Input Current | 50 mA | |
| Maximum Operating Temperature | 100 °C | |
| Minimum Operating Temperature | -40 °C | |
| Packaging | Tube | |
| Series | TLP306 | |
| Standards/Approvals | SEMKO SS EN60065, BSI BS EN60065, SS EN60950, UL1577, VDE DIN EN60747-5-2, BS EN60950 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Input Current Type DC | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Number of Pins 5 | ||
Package Type PDIP | ||
Automotive Standard No | ||
Isolation Voltage 5 kVrms | ||
Logic Output Yes | ||
Maximum Forward Voltage 1.3 V | ||
Maximum Input Current 50 mA | ||
Maximum Operating Temperature 100 °C | ||
Minimum Operating Temperature -40 °C | ||
Packaging Tube | ||
Series TLP306 | ||
Standards/Approvals SEMKO SS EN60065, BSI BS EN60065, SS EN60950, UL1577, VDE DIN EN60747-5-2, BS EN60950 | ||
- COO (Country of Origin):
- JP
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.
Optocouplers, Toshiba
Related links
- Toshiba TLP3061(SF) DC Input Optocoupler 5-Pin PDIP
- Toshiba DC Input 2-Channel Optocoupler 5-Pin PDIP
- Toshiba TLP3041(SF) DC Input Optocoupler 5-Pin PDIP
- Toshiba DC Input 2-Channel Optocoupler 6-Pin DIP
- Toshiba TLP3542(F) DC Input 2-Channel Optocoupler 5-Pin PDIP
- Toshiba DC Input Optocoupler 5-Pin SO
- Toshiba DC Input Optocoupler 4-Pin DIP
- Toshiba DC Input Optocoupler 8-Pin SO
