Isocom IS357D Optocoupler, Surface, 4-Pin DIP
- RS Stock No.:
- 453-0820
- Mfr. Part No.:
- IS357D
- Manufacturer:
- Isocom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 453-0820
- Mfr. Part No.:
- IS357D
- Manufacturer:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3.75kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 300% | |
| Standards/Approvals | No | |
| Series | IS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Pins 4 | ||
Package Type DIP | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3.75kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 300% | ||
Standards/Approvals No | ||
Series IS | ||
Automotive Standard No | ||
Optocoupler, Darlington Transistor Output, Isocom Components
Optocouplers, Isocom Components
Related links
- Isocom TLP521SM AC Input Optocoupler 4-Pin DIP
- Isocom ISP814XSM AC Input Optocoupler 4-Pin DIP
- Isocom TLP521BL Optocoupler 4-Pin DIP
- Isocom IS126 AC Input 2-Channel Optocoupler 4-Pin DIP
- Isocom, IS357D Optocoupler
- Isocom TLP621GBG Optocoupler 4-Pin DIP-4/DIP-8/DIP-16/SMD
- Cosmo DC Input Optocoupler 4-Pin DIP
- onsemi FOD817CSD DC Input Optocoupler 4-Pin DIP
