Broadcom ACPL-C87A-500E DC Input Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 174-3615
- Mfr. Part No.:
- ACPL-C87A-500E
- Manufacturer:
- Broadcom
Subtotal (1 reel of 1000 units)*
€3,636.00
(exc. VAT)
€4,472.00
(inc. VAT)
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €3.636 | €3,636.00 |
*price indicative
- RS Stock No.:
- 174-3615
- Mfr. Part No.:
- ACPL-C87A-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 6V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 2.7μs | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, IEC/EN/DIN EN 60747-5-5, CSA, UL | |
| Typical Fall Time | 2.7μs | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 6V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 2.7μs | ||
Maximum Input Current 15mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, IEC/EN/DIN EN 60747-5-5, CSA, UL | ||
Typical Fall Time 2.7μs | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom ACPL-C87B/C87A/C870 voltage sensors are optical isolation amplifiers designed specifically for voltage sensing. Its 2V input range and high 1GΩ input impedance, makes it well suited for isolated voltage sensing requirements in electronic power converters applications including motor drives and renewable energy systems. In a typical voltage sensing implementation, a resistive voltage divider is used to scale the DC-link voltage to suit the input range of the voltage sensor. A differential output voltage that is proportional to the input voltage is created on the other side of the optical isolation barrier.
0.5% High Gain Accuracy (ACPL-C87B only)
Unity Gain 1V/V
-35 ppm/°C Low Gain Drift
-0.3 mV Input Offset Voltage
0.1% Excellent Non-Linearity Max
Active High Shutdown Pin
100 kHz Wide Bandwidth
3 V to 5.5 V Wide Supply Range for Output Side
–40°C to +105°C Operating Temperature Range
Advanced Sigma-Delta A/D Modulation Technology
Related links
- Broadcom ACPL-C87A-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C87BT-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-077L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-782T-500E DC Input Optocoupler 8-Pin DIP
- Broadcom ACPL-C61L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C79B-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-021L-500E DC Input Optocoupler 8-Pin SO-8
- Broadcom ACPL-K34T-500E DC Input Optocoupler 8-Pin SO
