Broadcom ACPL-K34T-500E DC Input Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 230-5302
- Mfr. Part No.:
- ACPL-K34T-500E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€2,089.00
(exc. VAT)
€2,569.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €2.089 | €2,089.00 |
| 2000 + | €2.037 | €2,037.00 |
*price indicative
- RS Stock No.:
- 230-5302
- Mfr. Part No.:
- ACPL-K34T-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 30ns | |
| Isolation Voltage | 1140V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 30ns | |
| Standards/Approvals | UL 1577, IEC/EN/DIN EN 60747-5-5, RoHS, CSA | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 30ns | ||
Isolation Voltage 1140V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 30ns | ||
Standards/Approvals UL 1577, IEC/EN/DIN EN 60747-5-5, RoHS, CSA | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom 2.5 A automotive R2Coupler gate drive optocoupler contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. It features fast propagation delay and tight timing skew, is ideally designed for driving power MOSFETs used in AC-DC and DC-DC converters.
Rail-to-rail output voltage
LED current input drive with hysteresis
Low supply current allow bootstrap half-bridge topology
Under voltage lock-out protection with hysteresis for power MOSFET
Automotive temperature range from -40 °C to 125 °C
Related links
- Broadcom ACPL-K34T-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C87BT-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C87A-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-077L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-782T-500E DC Input Optocoupler 8-Pin DIP
- Broadcom ACPL-C61L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C79B-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-021L-500E DC Input Optocoupler 8-Pin SO-8
