Broadcom HCPL-0302-500E Optocoupler, Surface, 8-Pin SO

Subtotal (1500 units, on reels of 1500)*

€1,369.50

(exc. VAT)

€1,684.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.913€1,369.50

*price indicative

RS Stock No.:
174-3646
Mfr. Part No.:
HCPL-0302-500E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.8V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

8

Package Type

SO

Typical Rise Time

50ns

Maximum Input Current

20mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Typical Fall Time

50ns

Standards/Approvals

IEC/EN/DIN EN 60747-5-2, CSA, UL 1577

Series

HCPL

Automotive Standard

No

The Broadcom HCPL-0302 gate drive optocouplers consist of a GaAsP LED optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate-controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs. For IGBTs with higher ratings, the HCPL-0314/3140 (0.4 A), HCPL-3150 (0.5 A) or HCPL-3120 (0.2 A) gate drive optocouplers can be used.

0.2 A minimum peak output current

High speed response:

0.7 us maximum propagation delay over temperature range

Ultra high CMR:

minimum 10 kV/us at Vcm = 1000 V

Boots trappable supply current:

maximum 3 mA

Wide operating temperature range:

-40 degree C to 100 degree C

Wide Vcc operating range:

10 V to 30 V over temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy