Broadcom HCPL-0501-500E Optocoupler, Surface, 8-Pin SO

Subtotal (1 reel of 1500 units)*

€1,392.00

(exc. VAT)

€1,711.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.928€1,392.00

*price indicative

RS Stock No.:
174-3649
Mfr. Part No.:
HCPL-0501-500E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Output Type

Open Collector

Maximum Forward Voltage

1.8V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

8

Package Type

SO

Maximum Input Current

25mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

0°C

Logic Output

Yes

Maximum Operating Temperature

70°C

Maximum Current Transfer Ratio

50%

Standards/Approvals

IEC/EN/DIN EN 60747-5-5, UL, RoHS, CSA

Minimum Current Transfer Ratio

19%

Series

HCPL

Automotive Standard

No

COO (Country of Origin):
PH
The Broadcom HCPL-0501 diode-transistor optocoupler uses an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance.

15 kV/ms Minimum Common Mode Transient Immunity at Vcm = 1500 V (HCPL-4503/ HCPL-0453)

High Speed: 1 Mb/s

TTL Compatible

Available in 8-Pin DIP, SO-8, Wide body Packages

Open Collector Output

Guaranteed Performance from Temperature: 0 degrees C to 70 degrees C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy