Broadcom HCPL-0710-500E AC/DC Input 2-Channel Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 174-3662
- Mfr. Part No.:
- HCPL-0710-500E
- Manufacturer:
- Broadcom
Subtotal (1 reel of 1500 units)*
€3,798.00
(exc. VAT)
€4,671.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €2.532 | €3,798.00 |
*price indicative
- RS Stock No.:
- 174-3662
- Mfr. Part No.:
- HCPL-0710-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 6V | |
| Packaging | Tape & Reel | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 13ns | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, CSA, IEC/EN/DIN EN 60747-5-5 | |
| Typical Fall Time | 5ns | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type CMOS | ||
Maximum Forward Voltage 6V | ||
Packaging Tape & Reel | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type AC/DC | ||
Typical Rise Time 13ns | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, CSA, IEC/EN/DIN EN 60747-5-5 | ||
Typical Fall Time 5ns | ||
Series HCPL | ||
Automotive Standard No | ||
The Broadcom HCPL-0710 are a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed trans impedance amplifier, and a voltage comparator with an output driver.
+5 V CMOS compatibility
8 ns maximum pulse width distortion
20 ns maximum prop. delay skew
High speed: 12 MBd
40 ns maximum prop. delay
10 kV/μs minimum common mode rejection
-40°C to 100°C temperature range
Related links
- Broadcom HCPL-0710-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0631-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-063L-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0630-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom ACPL-064L-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0731-500E AC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0531-500E DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-2231-500E DC Input 2-Channel Optocoupler 8-Pin SOIC-8
