Broadcom HCPL-0731-500E AC Input 2-Channel Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 174-3666
- Mfr. Part No.:
- HCPL-0731-500E
- Manufacturer:
- Broadcom
Subtotal (1 reel of 1500 units)*
€3,828.00
(exc. VAT)
€4,708.50
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €2.552 | €3,828.00 |
*price indicative
- RS Stock No.:
- 174-3666
- Mfr. Part No.:
- HCPL-0731-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Photodarlington | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 2 | |
| Packaging | Reel | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | AC | |
| Maximum Input Current | 40mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 2600% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Current Transfer Ratio | 500% | |
| Standards/Approvals | UL, CSA, VDE | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Photodarlington | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 2 | ||
Packaging Reel | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type AC | ||
Maximum Input Current 40mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 2600% | ||
Maximum Operating Temperature 85°C | ||
Minimum Current Transfer Ratio 500% | ||
Standards/Approvals UL, CSA, VDE | ||
Series HCPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Broadcom dual channel optocoupler contains a separated pair of GaAsP light emitting diodes optically coupled to a pair of integrated high gain photo detectors. It provides extremely high current transfer ratio and excellent input-output common mode transient immunity. A separate pin for the photodiodes and first gain stages (VCC) permits lower output saturation voltage and higher speed operation possible with conventional photo Darlington type optocouplers.
High Current Transfer Ratio - 1800% Typical
Low Input Current Requirements - 0.5 mA
Low Output Saturation Voltage - 0.1 V
High Density Packaging
Performance Guaranteed over Temperature 0 degrees C to 70 degrees C
LSTTL Compatible
High Output Current - 60 mA
Related links
- Broadcom HCPL-0731-500E AC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom ACPL-224-500E AC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-0710-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0631-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-063L-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0630-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom AC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-0531-500E DC Input 2-Channel Optocoupler 8-Pin SO
