Broadcom ACPL-224-500E AC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 693-6772
- Mfr. Part No.:
- ACPL-224-500E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 20 more to save 33%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.80
(exc. VAT)
€8.35
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
- Plus 115 unit(s) shipping from 30 November 2026
- Plus 8,000 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 15 | €1.36 | €6.80 | - |
| 20 - 95 | €0.90 | €4.50 | 33% |
| 100 - 495 | €0.766 | €3.83 | 43% |
| 500 - 995 | €0.744 | €3.72 | 45% |
| 1000 + | €0.724 | €3.62 | 46% |
*price indicative
- RS Stock No.:
- 693-6772
- Mfr. Part No.:
- ACPL-224-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | AC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3000V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 400% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL, IEC, EN | |
| Minimum Current Transfer Ratio | 20% | |
| Typical Fall Time | 3μs | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type AC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3000V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 400% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL, IEC, EN | ||
Minimum Current Transfer Ratio 20% | ||
Typical Fall Time 3μs | ||
Series ACPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
AC-Input Phototransistor Optocoupler, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom AC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-064L-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0731-500E AC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom ACPL-227-500E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-074L-500E DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Broadcom ACPL-247-500E DC Input 2-Channel Optocoupler 16-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-K73L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
