Broadcom HCPL-M611-500E AC/DC Input Optocoupler, Surface, 5-Pin SO

Subtotal (1 reel of 1500 units)*

€2,131.50

(exc. VAT)

€2,622.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€1.421€2,131.50

*price indicative

RS Stock No.:
174-3680
Mfr. Part No.:
HCPL-M611-500E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.85V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

5

Package Type

SO

Input Current Type

AC/DC

Typical Rise Time

24ns

Maximum Input Current

15mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, IEC, UL, EN

Typical Fall Time

10ns

Series

HCPL

Automotive Standard

No

The Broadcom small outline high CMR, high speed, logic gate optocoupler is a single channel device in a five lead miniature footprint. The HCPL-M611 optically coupled gates combine a GaAsP light emitting diode and an integrated high gain photon detector. The output of the detector I.C. is an Open-collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 10000 V/ms.

Surface Mountable

Very Small, Low Profile JEDEC Registered Package Outline

Compatible with Infrared Vapour Phase Reflow and Wave Soldering Processes

Internal Shield for High Common Mode Rejection (CMR):

15 000 V/us at VCM = 1000 V

High Speed: 10 MBd

LSTTL/TTL Compatible

Low Input Current Capability: 5 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy