Broadcom HCPL-063A-500E AC/DC Input Optocoupler, Surface, 8-Pin SO

Subtotal (1 pack of 2 units)*

€13.32

(exc. VAT)

€16.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 146 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€6.66€13.32

*price indicative

RS Stock No.:
174-4137
Mfr. Part No.:
HCPL-063A-500E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

8

Package Type

SO

Input Current Type

AC/DC

Typical Rise Time

42ns

Maximum Input Current

10mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

UL, IEC, EN, CSA

Typical Fall Time

12ns

Series

HCPL

Automotive Standard

No

The Broadcom HCPL-261A optocoupler gate family has all the benefits of the industry standard 6N137 family with the added benefit of HCMOS compatible input current. This allows direct interface to all common circuit topologies without additional LED buffer or drive components. The AlGaAs LED used allows lower drive currents and reduces degradation by using the latest LED technology.

HCMOS/LSTTL/TTL Performance Compatible

High Speed: 10 MBd Typical

AC and DC Performance Specified over Industrial Temperature Range - 40oC to 85oC

Available in 8 Pin DIP, SOIC-8 Packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy