Broadcom ACPL-C79B-500E DC Input Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 174-4180
- Mfr. Part No.:
- ACPL-C79B-500E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.63
(exc. VAT)
€13.07
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
- Plus 975 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.63 |
| 10 - 24 | €9.72 |
| 25 - 49 | €9.25 |
| 50 - 99 | €8.80 |
| 100 + | €8.03 |
*price indicative
- RS Stock No.:
- 174-4180
- Mfr. Part No.:
- ACPL-C79B-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 5.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 1.7μs | |
| Maximum Input Current | 18.5mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 1.7μs | |
| Standards/Approvals | CSA, UL, RoHS, IEC/EN/DIN EN 60747-5-5 | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 5.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 1.7μs | ||
Maximum Input Current 18.5mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 1.7μs | ||
Standards/Approvals CSA, UL, RoHS, IEC/EN/DIN EN 60747-5-5 | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom ACPL-C79B isolation amplifiers were designed for current sensing and voltage sensing in electronic power converters in applications including motor drives and renewable energy systems. In a typical motor drive implementation, current flows through an external resistor and the resulting analog voltage drop is sensed by the isolation amplifier. A differential output voltage that is proportional to the current is created on the other side of the optical isolation barrier.
0.5% High Gain Accuracy (ACPL-C79B only)
–50 ppm/°C Low Gain Drift
0.6 mV Input Offset Voltage
0.05% Excellent Linearity
60 dB SNR
200 kHz Wide Bandwidth
3 V to 5.5 V Wide Supply Range for Output Side
–40°C to +105°C Operating Temperature Range
Advanced Sigma-Delta A/D Converter Technology
Related links
- Broadcom DC Input Optocoupler 8-Pin SO
- Broadcom DC Input Optocoupler 5-Pin SO
- Broadcom DC Input Optocoupler 6-Pin SO
- Broadcom DC Input Optocoupler 16-Pin SO
- Broadcom ACPL-C79B-500E DC Input Optocoupler 8-Pin SO
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
