Broadcom Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 174-4189
- Mfr. Part No.:
- HCPL-0601-500E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.24
(exc. VAT)
€15.06
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
- Plus 2,245 unit(s) shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.448 | €12.24 |
| 50 - 120 | €1.61 | €8.05 |
| 125 - 245 | €1.404 | €7.02 |
| 250 - 495 | €1.262 | €6.31 |
| 500 + | €1.124 | €5.62 |
*price indicative
- RS Stock No.:
- 174-4189
- Mfr. Part No.:
- HCPL-0601-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -45°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, UL | |
| Typical Fall Time | 10ns | |
| Series | HCPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO | ||
Typical Rise Time 24ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -45°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, UL | ||
Typical Fall Time 10ns | ||
Series HCPL | ||
Automotive Standard AEC-Q100 | ||
Broadcom HCPL Series Optocoupler, 3750Vrms Isolation Voltage, 80°C Maximum Operating Temperature - HCPL-0601-500E
This optocoupler provides galvanic isolation between input and output for electronic systems in automotive environments. It is supplied in a small-outline surface-mount package and is designed to deliver logic-level signalling while meeting automotive temperature and safety expectations.
Features and Benefits:
• 3750Vrms isolation enhances safety in mixed-voltage systems
• 10ns fall time supports fast digital switching
• 24ns typical rise time minimises signal propagation delay
• Single-channel configuration simplifies circuit integration
• 20mA maximum input current accommodates common LED drive levels
• -45 to 80°C operating range suits wide temperature conditions
• 10ns fall time supports fast digital switching
• 24ns typical rise time minimises signal propagation delay
• Single-channel configuration simplifies circuit integration
• 20mA maximum input current accommodates common LED drive levels
• -45 to 80°C operating range suits wide temperature conditions
Applications
• Suitable for signal isolation in vehicle control modules
• Ideal for interfacing microcontrollers to high-voltage domains
• Used with safety circuits requiring recognised approvals
• Can be used for board-level isolation in harsh environments
• Appropriate for automated assembly via tape-and-reel packaging
• Ideal for interfacing microcontrollers to high-voltage domains
• Used with safety circuits requiring recognised approvals
• Can be used for board-level isolation in harsh environments
• Appropriate for automated assembly via tape-and-reel packaging
What package and mounting style does it use?
It is supplied in a small-outline eight-pin package for surface mounting.
Which approvals support use in regulated equipment?
It holds approvals from CSA and UL for recognised safety use.
What electrical limit applies to the input LED?
The LED must not exceed a maximum forward voltage of 1.8V and a maximum drive current of 20mA.
How does its isolation rating affect system design?
The 3750Vrms rating permits separation between primary and secondary circuits for enhanced protection against transient and fault conditions.
How is the product supplied for production environments?
It is provided in tape-and-reel format to facilitate automated pick-and-place assembly.
Related links
- Broadcom Optocoupler 8-Pin SO
- Broadcom 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0601-500E Optocoupler 8-Pin SO
- Broadcom AC/DC Input Optocoupler 5-Pin SO
- Broadcom DC Input Optocoupler 16-Pin SO
- Broadcom AC/DC Input Optocoupler 8-Pin SO
- Broadcom AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom AC Input 2-Channel Optocoupler 8-Pin SO
