Broadcom HCNW4503-300E DC Input Optocoupler, Surface, 8-Pin DIP

Subtotal (1 tube of 42 units)*

€80.47

(exc. VAT)

€98.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 168 unit(s) ready to ship from another location
  • Plus 378 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
42 +€1.916€80.47

*price indicative

RS Stock No.:
178-3129
Mfr. Part No.:
HCNW4503-300E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Output Type

Phototransistor

Maximum Forward Voltage

1.8V

Number of Channels

1

Packaging

Tube

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Maximum Input Current

400mA

Isolation Voltage

5000Vrms

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

50%

Standards/Approvals

CSA, EN, IEC, UL

Minimum Current Transfer Ratio

15%

Series

HCNW

Automotive Standard

No

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies


Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.

Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy