Broadcom HCPL-4562-300E DC Input Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 803-0838
- Mfr. Part No.:
- HCPL-4562-300E
- Manufacturer:
- Broadcom
Subtotal (1 pack of 5 units)*
€14.58
(exc. VAT)
€17.94
(inc. VAT)
In Stock
- 1,155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.916 | €14.58 |
*price indicative
- RS Stock No.:
- 803-0838
- Mfr. Part No.:
- HCPL-4562-300E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.6V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 12mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Current Transfer Ratio | 45% | |
| Standards/Approvals | UL 1577, IEC/EN/DIN EN 60747-5-2, CSA | |
| Minimum Current Transfer Ratio | 45% | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.6V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 12mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Current Transfer Ratio 45% | ||
Standards/Approvals UL 1577, IEC/EN/DIN EN 60747-5-2, CSA | ||
Minimum Current Transfer Ratio 45% | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler High-Speed Transistor Output, Avago Technologies
Applications include high-speed logic ground isolation (TTL/TTL, TTL/CMOS, TTL/LSTTL)
Replaces pulse transformers
Analog signal ground isolation
Optocouplers, Avago Technologies
Related links
- Broadcom HCPL-4562-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-260L-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-J312-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-3150-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2201-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7860-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-4504-300E DC Input Optocoupler 8-Pin DIP
