Broadcom HCPL-2611-020E DC Input Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 178-3147
- Mfr. Part No.:
- HCPL-2611-020E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 50 units)*
€94.20
(exc. VAT)
€115.85
(inc. VAT)
Temporarily out of stock
- 2,450 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.884 | €94.20 |
*price indicative
- RS Stock No.:
- 178-3147
- Mfr. Part No.:
- HCPL-2611-020E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 0.024μs | |
| Isolation Voltage | 3.75kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 0.01μs | |
| Standards/Approvals | CSA, UL | |
| Series | HCPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 0.024μs | ||
Isolation Voltage 3.75kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 0.01μs | ||
Standards/Approvals CSA, UL | ||
Series HCPL | ||
Automotive Standard AEC-Q100 | ||
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.
Optocouplers, Avago Technologies
Related links
- Broadcom HCPL-2611-020E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCPL-2611-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-4661-020E DC Input 4-Channel Optocoupler 8-Pin DIP-8
- Broadcom HCPL-2611-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-4504-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCPL-4503-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCPL-4200-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCPL-4506-000E DC Input Optocoupler 8-Pin PDIP
