Broadcom HCPL-4661-020E DC Input 4-Channel Optocoupler, Through Hole, 8-Pin DIP-8

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1 unit)*

€6.19

(exc. VAT)

€7.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 498 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
1 - 9€6.19
10 - 99€5.57
100 - 499€5.14
500 - 999€4.78
1000 +€4.27

*price indicative

Packaging Options:
RS Stock No.:
334-852
Mfr. Part No.:
HCPL-4661-020E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.8V

Number of Channels

4

Packaging

Tape & Reel

Number of Pins

8

Package Type

DIP-8

Input Current Type

DC

Typical Rise Time

24ns

Maximum Input Current

20mA

Isolation Voltage

5000Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Typical Fall Time

10ns

Standards/Approvals

IEC/EN/DIN EN 60747-5-5, CSA, UL 1577

Series

HCPL-4661

Automotive Standard

No

Broadcom HCPL-4661 Series Optocoupler, 5000Vrms Isolation Voltage, 20mA Maximum Input Current - HCPL-4661-020E


This optocoupler provides electrical isolation between DC input signals and logic outputs for PCB-mounted assemblies, using a through-hole DIP-8 package suitable for standard board insertion. It separates control and output domains while operating across a wide ambient temperature range to support industrial electronic systems.

Features and Benefits:


• 5000Vrms isolation improves protection between circuits
• Logic output supports direct interfacing with digital Gates
• 10ns typical fall time enables high-speed signal switching
• 24ns typical rise time maintains fast transition response
• 20mA maximum input current limits drive requirements
• Operates from -40°C to 85°C for broad temperature usage

Applications


• Used for isolating microcontroller inputs from noisy lines
• Suitable for high-speed digital signal transfer in industrial systems
• Ideal for through-hole assembly on legacy control boards
• Supplied on tape and reel for volume production
• Can be used for safety-related barriers requiring isolation

What pin count and mounting style does it require?


It uses an 8-pin through-hole DIP package for standard solder mounting.

What input signal type and forward voltage are expected?


It accepts DC drive and has a maximum forward voltage of 1.8V at the input.

Are there recognised safety approvals for use in certified equipment?


It holds approvals under IEC/EN/DIN EN 60747-5-5, CSA and UL 1577 for isolation components.

How is it supplied for automated assembly?


It is supplied on tape and reel to facilitate pick-and-place processes.

Does it provide multiple channels within a single package?


Yes, it contains four isolated channels allowing multiple signal paths.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy