Broadcom DC Input Optocoupler, Through Hole, 8-Pin PDIP

Subtotal (1 tube of 50 units)*

€20.35

(exc. VAT)

€25.05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
50 +€0.407€20.35

*price indicative

RS Stock No.:
178-3153
Mfr. Part No.:
6N138-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.7V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

20mA

Isolation Voltage

3.75kVrms

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

2600%

Standards/Approvals

UL 1577, CSA Component Acceptance Notice 5, IEC/EN/DIN EN 60747-5-5

Minimum Current Transfer Ratio

300%

Series

6N138

Automotive Standard

No

Optocoupler, Darlington Transistor Output, Avago Technologies


This range of optocouplers with darlington output, from Avago Technologies, offer a high current transfer ratio with low input current requirements. The optocoupler devices use light emitting diodes (LEDs) optically coupled with integrated high gain photodetectors. They provide excellent input-output common mode transient immunity and guaranteed performance over temperatures of 0 to 70°C.

Potential applications include:

ground isolate most logic families

low input current line receiver

EIA RS-232C line receiver

telephone ring detector

line voltage status indicator – low input power dissipation

Optocouplers, Avago Technologies


Approvals

UL E55361

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy