Broadcom DC Input Optocoupler, Through Hole, 8-Pin SOIC
- RS Stock No.:
- 922-5630
- Mfr. Part No.:
- HCPL-0211-000E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 300 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€178.00
(exc. VAT)
€219.00
(inc. VAT)
In Stock
- 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 200 | €1.78 | €178.00 | - |
| 300 + | €1.591 | €159.10 | 10% |
*price indicative
- RS Stock No.:
- 922-5630
- Mfr. Part No.:
- HCPL-0211-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Schmitt Trigger | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC, CSA, EN, UL | |
| Typical Fall Time | 7ns | |
| Series | HCPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Schmitt Trigger | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC, CSA, EN, UL | ||
Typical Fall Time 7ns | ||
Series HCPL | ||
Automotive Standard AEC-Q100 | ||
Opto-Isolators 5MBd Logic-Gate, Avago Technologies
5 MBd maximum operation optocouplers with logic gate output.
Optocouplers, Avago Technologies
Related links
- Broadcom HCPL-0211-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 16-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin PDIP
