Broadcom DC Input Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 178-3174
- Mfr. Part No.:
- HCPL-260L-300E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 50 units)*
€87.00
(exc. VAT)
€107.00
(inc. VAT)
Last RS stock
- Final 700 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.74 | €87.00 |
*price indicative
- RS Stock No.:
- 178-3174
- Mfr. Part No.:
- HCPL-260L-300E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.75V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL 1577, IEC/EN/DIN EN 60747-5-5 | |
| Typical Fall Time | 20ns | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.75V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 24ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL 1577, IEC/EN/DIN EN 60747-5-5 | ||
Typical Fall Time 20ns | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom HCPL-260L-300E DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom AC/DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2201-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7860-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-3700-300E AC/DC Input Optocoupler 8-Pin DIP
