Broadcom AC/DC Input Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 178-3185
- Mfr. Part No.:
- HCPL-3700-300E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 50 units)*
€80.85
(exc. VAT)
€99.45
(inc. VAT)
Last RS stock
- Final 450 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.617 | €80.85 |
*price indicative
- RS Stock No.:
- 178-3185
- Mfr. Part No.:
- HCPL-3700-300E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 590mV | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 14μs | |
| Maximum Input Current | 4.4mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 0.3μs | |
| Standards/Approvals | UL 1577, CSA, IEC/EN/DIN EN 60747-5-5 | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 590mV | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type AC/DC | ||
Typical Rise Time 14μs | ||
Maximum Input Current 4.4mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 0.3μs | ||
Standards/Approvals UL 1577, CSA, IEC/EN/DIN EN 60747-5-5 | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
Related links
- Broadcom HCPL-3700-300E AC/DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-2201-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7860-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-3120-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-3150-300E DC Input Optocoupler 8-Pin DIP
