Broadcom HCPL-4502-000E DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 178-3198
- Mfr. Part No.:
- HCPL-4502-000E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 50 units)*
€67.35
(exc. VAT)
€82.85
(inc. VAT)
In Stock
- Plus 2,700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.347 | €67.35 |
*price indicative
- RS Stock No.:
- 178-3198
- Mfr. Part No.:
- HCPL-4502-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 230mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 50% | |
| Minimum Current Transfer Ratio | 19% | |
| Standards/Approvals | CSA, IEC, EN, UL | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 230mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 50% | ||
Minimum Current Transfer Ratio 19% | ||
Standards/Approvals CSA, IEC, EN, UL | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
Related links
- Broadcom HCPL-4502-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2611-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-J312-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7721-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7710-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2611-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-3140-000E DC Input Optocoupler 8-Pin DIP
