Broadcom HCPL-7721-000E DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 450-878
- Mfr. Part No.:
- HCPL-7721-000E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 10 more to save €11.90
View bulk pricing optionsSubtotal (1 unit)*
€4.74
(exc. VAT)
€5.83
(inc. VAT)
In Stock
- Plus 219 unit(s) shipping from 23 November 2026
- Plus 495 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.74 | - |
| 10 - 24 | €3.55 | €11.90 |
| 25 + | €3.32 | €35.50 |
*price indicative
- RS Stock No.:
- 450-878
- Mfr. Part No.:
- HCPL-7721-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 6.5V | |
| Packaging | Tube Reel | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 9ns | |
| Maximum Input Current | 10μA | |
| Isolation Voltage | 3750V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 8ns | |
| Standards/Approvals | CSA, IEC/EN/DIN EN 60747-5-5, UL 1577 | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 6.5V | ||
Packaging Tube Reel | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 9ns | ||
Maximum Input Current 10μA | ||
Isolation Voltage 3750V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 8ns | ||
Standards/Approvals CSA, IEC/EN/DIN EN 60747-5-5, UL 1577 | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, High Speed CMOS Logic Gate, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-J312-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2611-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-4502-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7710-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2611-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-3140-000E DC Input Optocoupler 8-Pin DIP
