onsemi MOC3012M Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 184-1302
- Mfr. Part No.:
- MOC3012M
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€8.18
(exc. VAT)
€10.06
(inc. VAT)
In Stock
- Plus 98 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €8.18 | €0.409 |
| 10 - 24 | €7.06 | €0.353 |
| 25 + | €6.12 | €0.306 |
*price indicative
- RS Stock No.:
- 184-1302
- Mfr. Part No.:
- MOC3012M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tube/Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Input Current | 60mA | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL1577, DIN EN/IEC60747-5-5 | |
| Series | MOC30 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tube/Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Input Current 60mA | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL1577, DIN EN/IEC60747-5-5 | ||
Series MOC30 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations
Excellent IFT Stability - IR Emitting Diode Has Low Degradation Peak Blocking Voltage
250 V - MOC301XM
400 V - MOC302XM
Applications:
Consumer Appliances
Industrial Motor
Related links
- onsemi Optocoupler 6-Pin DIP
- onsemi AC Input Optocoupler 6-Pin DIP
- onsemi MOC3022TVM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3021TVM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3023TVM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3043TVM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3023VM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3052TVM AC Input Optocoupler 6-Pin DIP
