onsemi FOD8173 Optocoupler, Surface, 6-Pin SOP
- RS Stock No.:
- 185-8004
- Mfr. Part No.:
- FOD8173
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 2000 units)*
€1,552.00
(exc. VAT)
€1,908.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 2000 - 2000 | €0.776 | €1,552.00 |
| 4000 - 8000 | €0.753 | €1,506.00 |
| 10000 + | €0.744 | €1,488.00 |
*price indicative
- RS Stock No.:
- 185-8004
- Mfr. Part No.:
- FOD8173
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SOP | |
| Typical Rise Time | 7.0ns | |
| Maximum Input Current | 20mA | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 7ns | |
| Standards/Approvals | DIN EN/IEC60747-5-5, UL1577 | |
| Series | FOD8173 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type CMOS | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SOP | ||
Typical Rise Time 7.0ns | ||
Maximum Input Current 20mA | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 7ns | ||
Standards/Approvals DIN EN/IEC60747-5-5, UL1577 | ||
Series FOD8173 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The FOD8173 series packaged in a stretched body 6−pin small outline plastic package, consists of an aluminium gallium arsenide (AlGaAs) light emitting diode and a CMOS detector IC comprises an integrated photodiode, a high speed transimpedance amplifier and a voltage comparator with a totem−pole output driver. The electrical and switching characteristics are guaranteed over the extended industrial temperature range of −40°C to 100°C and a VDD range of 3 V to 5.5 V.
FOD8173T − 8 mm Creepage and Clearance Distance, and 0.4 mm insulation distance
20 kV/μs Minimum CMTI
20 Mbit/sec Date Rate (NRZ) 55ns max. Propagation Delay 20ns max. Pulse Width Distortion
3.3 V and 5 V CMOS Compatibility
Specifications Guaranteed Over 3 V to 5.5 V supply voltage and −40 to 100°C extended industrial temperature range
Applications
Microprocessor System Interface
Industrial Field Bus Communications
Programmable Logic Control
Isolated Data Acquisition System
Voltage Level Translator
