onsemi AC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 185-8021
- Mfr. Part No.:
- MOC3053M
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-8021
- Mfr. Part No.:
- MOC3053M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | 50 units per Tube | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Maximum Input Current | 60mA | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN EN/IEC60747-5-5, UL1577 | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging 50 units per Tube | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Maximum Input Current 60mA | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN EN/IEC60747-5-5, UL1577 | ||
Series MOC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MOC3051M, MOC3052M and MOC3053M consist of a GaAs infrared emitting diode optically coupled to a non-zero crossing silicon bilateral AC switch (triac). These devices isolate low voltage logic from 115 VAC and 240 VAC lines to provide random phase control of high current triacs or thyristors. These devices feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads.
Excellent IFT Stability—IR Emitting Diode Has Low Degradation
600 V Peak Blocking Voltage
Applications
Consumer Appliances
Industrial Motor
Related links
- onsemi AC Input Optocoupler 6-Pin DIP
- onsemi MOC3053M AC Input Optocoupler 6-Pin DIP
- onsemi AC Input Optocoupler 6-Pin PDIP
- onsemi MOC3043TVM AC Input Optocoupler 6-Pin DIP
- Isocom AC Input Optocoupler 6-Pin DIP
- Vishay H11AA1 AC Input Optocoupler 6-Pin DIP-6
- onsemi AC Input Optocoupler 6-Pin MDIP
- Isocom Through Hole, 6-Pin DIP
