onsemi AC Input Optocoupler, Through Hole, 6-Pin MDIP
- RS Stock No.:
- 166-2088
- Mfr. Part No.:
- MOC3081TVM
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-2088
- Mfr. Part No.:
- MOC3081TVM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | MDIP | |
| Input Current Type | AC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7500V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, UL | |
| Series | MOC30 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type MDIP | ||
Input Current Type AC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7500V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, UL | ||
Series MOC30 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi MOC3081TVM AC Input Optocoupler 6-Pin MDIP
- onsemi H11AA4M AC Input Optocoupler 6-Pin MDIP
- onsemi H11AA4SR2M AC Input Optocoupler 6-Pin MDIP
- onsemi MOC3083SR2VM AC Input Optocoupler 6-Pin MDIP
- onsemi H11AA1SR2M AC Input Optocoupler 6-Pin MDIP
- onsemi MOC3082SVM AC Input Optocoupler 6-Pin MDIP
- onsemi H11AA4SM AC Input Optocoupler 6-Pin MDIP
- onsemi DC Input Optocoupler 6-Pin MDIP
