onsemi HCPL3700VM AC/DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 185-8626
- Mfr. Part No.:
- HCPL3700VM
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (2 units, in packs of 2)*
€9.02
(exc. VAT)
€11.10
(inc. VAT)
In Stock
- 444 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €4.51 | €9.02 |
| 20 - 198 | €3.89 | €7.78 |
| 200 + | €3.37 | €6.74 |
*price indicative
- RS Stock No.:
- 185-8626
- Mfr. Part No.:
- HCPL3700VM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 0.65V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 45μs | |
| Maximum Input Current | 25mA | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 0.5μs | |
| Standards/Approvals | DIN EN/IEC 60747-5-5, UL 1577 | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type CMOS | ||
Maximum Forward Voltage 0.65V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type AC/DC | ||
Typical Rise Time 45μs | ||
Maximum Input Current 25mA | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 0.5μs | ||
Standards/Approvals DIN EN/IEC 60747-5-5, UL 1577 | ||
Series HCPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The HCPL3700M voltage/current threshold detection optocoupler consists of an AlGaAs LED connected to a threshold sensing input buffer IC which are optically coupled to a high gain darlington output. The input buffer chip is capable of controlling threshold levels over a wide range of input voltages with a single resistor. The output is TTL and CMOS compatible.
AC or DC Input
Programmable Sense Voltage
Logic Level Compatibility
Threshold Guaranteed Over Temperature (0°C to 70°C)
Applications
Low Voltage Detection
5 V to 240 V AC/DC Voltage Sensing
Relay Contact Monitor
Current Sensing
Microprocessor Interface
Industrial Controls
Related links
- onsemi AC/DC Input Optocoupler 8-Pin DIP
- Broadcom AC/DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-4701-000E AC/DC Input Optocoupler 8-Pin DIP
- onsemi DC Input Optocoupler 8-Pin DIP
- onsemi HCPL2630 DC Input Optocoupler 8-Pin DIP
- onsemi 6N139M DC Input Optocoupler 8-Pin DIP
- onsemi 6N138M DC Input Optocoupler 8-Pin DIP
- onsemi FOD3180 DC Input Optocoupler 8-Pin DIP
