onsemi 6N139M DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 803-0848
- Mfr. Part No.:
- 6N139M
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.38
(exc. VAT)
€7.85
(inc. VAT)
In Stock
- 690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.638 | €6.38 |
| 100 - 240 | €0.551 | €5.51 |
| 250 - 490 | €0.478 | €4.78 |
| 500 + | €0.419 | €4.19 |
*price indicative
- RS Stock No.:
- 803-0848
- Mfr. Part No.:
- 6N139M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 1A | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 2000% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN, UL, DIN | |
| Minimum Current Transfer Ratio | 2000% | |
| Series | 6N | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 1A | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 2000% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN, UL, DIN | ||
Minimum Current Transfer Ratio 2000% | ||
Series 6N | ||
Automotive Standard No | ||
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi 6N139M DC Input Optocoupler 8-Pin DIP
- onsemi 6N138M DC Input Optocoupler 8-Pin DIP
- onsemi HCPL2630 DC Input Optocoupler 8-Pin DIP
- onsemi FOD3180 DC Input Optocoupler 8-Pin DIP
- onsemi HCPL3700VM AC/DC Input Optocoupler 8-Pin DIP
- onsemi HCPL4503M DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Vishay DC Input Optocoupler 8-Pin DIP
