onsemi FOD8342V DC Input Optocoupler, Surface, 6-Pin SOP
- RS Stock No.:
- 185-8661
- Mfr. Part No.:
- FOD8342V
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 20 more to save €3.90
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.74
(exc. VAT)
€3.38
(inc. VAT)
Last RS stock
- Final 128 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €1.37 | €2.74 | - |
| 20 - 198 | €1.175 | €2.35 | €3.90 |
| 200 - 998 | €1.02 | €2.04 | €70.00 |
| 1000 + | €0.90 | €1.80 | €470.00 |
*price indicative
- RS Stock No.:
- 185-8661
- Mfr. Part No.:
- FOD8342V
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 38ns | |
| Maximum Input Current | 16mA | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 1577, DIN EN/IEC 60747-5-5 | |
| Typical Fall Time | 24ns | |
| Series | FOD8342 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 38ns | ||
Maximum Input Current 16mA | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 1577, DIN EN/IEC 60747-5-5 | ||
Typical Fall Time 24ns | ||
Series FOD8342 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
FOD8342T - 8 mm Creepage and Clearance Distance, and 0.4 mm Insulation Distance to Achieve Reliable and High-Voltage Insulation
3.0 A Peak Output Current Driving Capability for Medium-Power IGBT/MOSFET
Use of P-Channel MOSFETs at Output Stage Enables Output Voltage Swing Close to Supply Rail
20 kV/μs Minimum Common Mode Rejection
Wide Supply Voltage Range: 10 V to 30 V
Fast Switching Speed Over Full Operating Temperature Range
210 ns Maximum Propagation Delay
65 ns Maximum Pulse Width Distortion
Under-Voltage Lockout (UVLO) with Hysteresis
Extended Industrial Temperate Range: -40°C to 100°C
Applications
AC and Brushless DC Motor Drives
Industrial Inverter
Uninterruptible Power Supply
Induction Heating
Isolated IGBT/Power MOSFET Gate Drive
