onsemi DC Input Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 186-7221
- Mfr. Part No.:
- 6N136VM
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7221
- Mfr. Part No.:
- 6N136VM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 16mA | |
| Isolation Voltage | 5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 50% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 0.19% | |
| Standards/Approvals | EN, IEC, UL | |
| Series | 6N136 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 16mA | ||
Isolation Voltage 5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 50% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 0.19% | ||
Standards/Approvals EN, IEC, UL | ||
Series 6N136 | ||
Automotive Standard No | ||
The 6N135M, 6N136M, HCPL4503M, HCPL2530M and HCPL2531M optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The HCPL4503M has no internal connection to the phototransistor base for improved noise immunity.An internal noise shield provides superior common mode rejection of up to 50,000 V/μs.
High Speed –1 MBit/s
Dual-Channel: HCPL2530M, HCPL2531M
CTR Guaranteed 0°C to 70°C
No Base Connection for Improved Noise Immunity (HCPL4503M)
Superior CMR of 15,000 V/μs Minimum (HCPL4503M)
End Products
Energy Generation & Distribution
Industrial Motor
Uninterruptible Power Supply
Applications
Line Receivers
Pulse Transformer Replacement
Output Interface to CMOS-LSTTL-TTL
Wide Bandwidth Analog Coupling
Related links
- onsemi DC Input Optocoupler 8-Pin PDIP
- onsemi DC Input Optocoupler 6-Pin PDIP
- onsemi 6N136VM DC Input Optocoupler 8-Pin PDIP
- onsemi DC Input Optocoupler 6-Pin MDIP
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi FOD2741A DC Input Optocoupler 8-Pin PDIP
- onsemi FOD2741B DC Input Optocoupler 8-Pin PDIP
- onsemi 6N137VM DC Input Optocoupler 8-Pin PDIP
