onsemi MCT6SD 2-Channel Optocoupler, Surface, 8-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.42

(exc. VAT)

€7.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.642€6.42
100 - 240€0.553€5.53
250 - 490€0.48€4.80
500 +€0.422€4.22

*price indicative

Packaging Options:
RS Stock No.:
186-8503
Mfr. Part No.:
MCT6SD
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Output Type

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

2

Packaging

Tape & Reel

Number of Pins

8

Package Type

PDIP

Typical Rise Time

2.4μs

Maximum Input Current

20mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

0.2%

Typical Fall Time

2.4μs

Standards/Approvals

IEC, UL, EN

Series

MCT

Automotive Standard

No

The MCT6X optocouplers have two channels for density applications. For four channel applications, two packages fit into a standard 16-pin DIP socket. Each channel is an NPN silicon planar phototransistor optically coupled to a gallium arsenide infrared emitting diode.

Two isolated channels per package

Two packages fit into a 16 lead DIP socket

Choice of 3 current transfer ratios

Applications

Consumer Appliances

Industrial Motor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy