onsemi HMHA2801AR2V Optocoupler, Surface, 4-Pin MFP
- RS Stock No.:
- 186-8619
- Mfr. Part No.:
- HMHA2801AR2V
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€12.53
(exc. VAT)
€15.40
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.501 | €12.53 |
| 100 - 225 | €0.432 | €10.80 |
| 250 - 475 | €0.374 | €9.35 |
| 500 - 975 | €0.329 | €8.23 |
| 1000 + | €0.30 | €7.50 |
*price indicative
- RS Stock No.:
- 186-8619
- Mfr. Part No.:
- HMHA2801AR2V
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | MFP | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 160% | |
| Minimum Current Transfer Ratio | 0.8% | |
| Standards/Approvals | UL, EN, IEC | |
| Typical Fall Time | 3μs | |
| Series | HMHA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type MFP | ||
Typical Rise Time 3μs | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 160% | ||
Minimum Current Transfer Ratio 0.8% | ||
Standards/Approvals UL, EN, IEC | ||
Typical Fall Time 3μs | ||
Series HMHA | ||
Automotive Standard No | ||
The HMHA281 and HMHA2801 series devices consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a compact 4-pin mini-flat package. The lead pitch is 1.27 mm.
Compact 4−Pin Package:
2.4 mm Maximum Standoff Height
Half−Pitch Leads for Optimum Board Space Savings
These Devices are Pb−Free
Applications
AC-DC Merchant Power Supply
Consumer Appliances
Industrial Motor
Related links
- onsemi Optocoupler 4-Pin MFP
- onsemi HMHA281R2 DC Input Optocoupler 4-Pin MFP
- onsemi FODM121AR2V Optocoupler 4-Pin MFP
- onsemi FODM3012R2-NF098 Optocoupler 4-Pin MFP
- onsemi FODM2701R2 DC Input Optocoupler 4-Pin MFP
- onsemi HMHA2801AR2 DC Input Optocoupler 4-Pin MFP
- onsemi HMHAA280R2 AC Input Optocoupler 4-Pin MFP
- onsemi FODM121BR2 DC Input Optocoupler 4-Pin MFP
