Renesas Electronics RV1S9960ACCSP-10YC#SC0 AC Input Optocoupler, Surface, 8-Pin LSDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
189-1014
Mfr. Part No.:
RV1S9960ACCSP-10YC#SC0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mount Type

Surface

Product Type

Optocoupler

Output Type

CMOS

Maximum Forward Voltage

1.7V

Packaging

Embossed Tape 1000 pcs/Reel

Number of Channels

1

Number of Pins

8

Package Type

LSDIP

Input Current Type

AC

Typical Rise Time

5ns

Maximum Input Current

6mA

Isolation Voltage

7.5kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

CAN/CSA-C22.2 No.62368-1, DIN EN 60747-5-5, UL1577

Typical Fall Time

5ns

Series

RV

Automotive Standard

No

High-speed CMOS output photocouplers (optocouplers) are optically coupled isolators containing a GaAlAs LED on the input side and a CMOS output IC on the output side. This coupler is a high common mode transient immunity (CMR), high-speed CMOS output type device designed for high-speed logic interface circuits.

The RV1S9960A is a photocoupler featuring high-speed switching up to 15Mbps with active low output logic which consist of an AlGaAs LED on the input side and an integrated circuit with a photodiode on the output.

This product enables to low current operation on 3.3V/5V power supply with high noise-tolerant CMR:50kV/us min. and high temperature operation up to Ta=110°C in logic interface circuit.

Long creepage distance (14.5 mm MIN)

High speed communication (15 Mbps)

High temperature operation (-40 to +110°C)

High common mode (dv/dt) tolerant (CMH, CML = ±50 kV/μs MIN.)

High isolation voltage (BV = 7500 Vr.m.s.)

Low input drive current (IFHL = 3.8 mA MAX.)

Low voltage power supply operation (VDD = 2.7 V to 5.5 V)

Low pulse width distortion (PWD = 20 ns MAX.)

Pb free product

Applications

Industrial Inverter, Solar/Wind Power Conditioner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy