Renesas Electronics RV1S9960ACCSP-10YV#SC0 AC Input Optocoupler, Surface, 8-Pin LSDIP
- RS Stock No.:
- 189-0798
- Mfr. Part No.:
- RV1S9960ACCSP-10YV#SC0
- Manufacturer:
- Renesas Electronics
Subtotal (10 units, in trays of 10)*
€84.65
(exc. VAT)
€104.12
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 + | €8.465 | €84.65 |
*price indicative
- RS Stock No.:
- 189-0798
- Mfr. Part No.:
- RV1S9960ACCSP-10YV#SC0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | 1000 pcs per Reel Embossed Tape | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | LSDIP | |
| Input Current Type | AC | |
| Typical Rise Time | 5ns | |
| Maximum Input Current | 6mA | |
| Isolation Voltage | 7.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL1577, DIN EN 60747-5-5, CAN/CSA-C22.2 No.62368-1 | |
| Typical Fall Time | 5ns | |
| Series | RV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type CMOS | ||
Maximum Forward Voltage 1.7V | ||
Packaging 1000 pcs per Reel Embossed Tape | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type LSDIP | ||
Input Current Type AC | ||
Typical Rise Time 5ns | ||
Maximum Input Current 6mA | ||
Isolation Voltage 7.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL1577, DIN EN 60747-5-5, CAN/CSA-C22.2 No.62368-1 | ||
Typical Fall Time 5ns | ||
Series RV | ||
Automotive Standard No | ||
High-speed CMOS output photocouplers (optocouplers) are optically coupled isolators containing a GaAlAs LED on the input side and a CMOS output IC on the output side. This coupler is a high common mode transient immunity (CMR), high-speed CMOS output type device designed for high-speed logic interface circuits.
The RV1S9960A is a photocoupler featuring high-speed switching up to 15Mbps with active low output logic which consist of an AlGaAs LED on the input side and an integrated circuit with a photodiode on the output.
This product enables to low current operation on 3.3V/5V power supply with high noise-tolerant CMR:50kV/us min. and high temperature operation up to Ta=110°C in logic interface circuit.
Long creepage distance (14.5 mm MIN)
High speed communication (15 Mbps)
High temperature operation (-40 to +110°C)
High common mode (dv/dt) tolerant (CMH, CML = ±50 kV/μs MIN.)
High isolation voltage (BV = 7500 Vr.m.s.)
Low input drive current (IFHL = 3.8 mA MAX.)
Low voltage power supply operation (VDD = 2.7 V to 5.5 V)
Low pulse width distortion (PWD = 20 ns MAX.)
Pb free product
Applications
Industrial Inverter, Solar/Wind Power Conditioner
Related links
- Renesas Electronics RV1S9960ACCSP-10YV#SC0 AC Input Optocoupler 8-Pin LSDIP
- Renesas Electronics RV1S9960ACCSP-10YC#SC0 AC Input Optocoupler 8-Pin LSDIP
- Renesas Electronics RV1S9060ACCSP-10YV#SC0 AC Input Optocoupler 5-Pin LSO5
- Renesas Electronics RV1S9060ACCSP-10YC#SC0 AC Input Optocoupler 5-Pin LSO5
- Renesas Electronics RV1S9160ACCSP-100V#SC0 AC Input Optocoupler 5-Pin SOP
- Renesas Electronics RV1S2281ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2211ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2285ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
