Broadcom ACPL-782T-500E DC Input Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 215-5726
- Mfr. Part No.:
- ACPL-782T-500E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.69
(exc. VAT)
€13.15
(inc. VAT)
In Stock
- 862 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.69 |
| 10 - 24 | €9.76 |
| 25 - 99 | €9.32 |
| 100 - 499 | €8.39 |
| 500 + | €8.20 |
*price indicative
- RS Stock No.:
- 215-5726
- Mfr. Part No.:
- ACPL-782T-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 5.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2.96μs | |
| Maximum Input Current | 400mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 2.96μs | |
| Standards/Approvals | DIN EN 60747-5-2 UL CSA, IEC 60747-5-5 | |
| Series | ACPL-782T | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 5.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2.96μs | ||
Maximum Input Current 400mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 2.96μs | ||
Standards/Approvals DIN EN 60747-5-2 UL CSA, IEC 60747-5-5 | ||
Series ACPL-782T | ||
Automotive Standard AEC-Q100 | ||
681
The Broadcom ACPL-782T automotive isolation amplifier family was designed for current sensing in electronic motor drives and battery system. In a typical implementation, motor currents or battery current flow through an external resistor and the resulting analog voltage drop is sensed by the ACPL-782T. A differential output voltage is created on the other side of the ACPL-782T optical isolation barrier. This differential output voltage is proportional to the motor current and can be converted to a single-ended signal by using an op-amp as shown in the recommended application circuit.
Automotive Operating Temperature -40 to 125°C
15 kV/μs Common-Mode Rejection at VCM = 1000V
Related links
- Broadcom ACPL-782T-500E DC Input Optocoupler 8-Pin DIP
- Broadcom ACPL-C87BT-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C87A-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-077L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C61L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-021L-500E DC Input Optocoupler 8-Pin SO-8
- Broadcom ACPL-C79B-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-K34T-500E DC Input Optocoupler 8-Pin SO
