Broadcom ACPL-061L-500E DC Input Optocoupler, Surface, 8-Pin SO-8
- RS Stock No.:
- 216-3593
- Mfr. Part No.:
- ACPL-061L-500E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 100 more to save 21%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.34
(exc. VAT)
€17.64
(inc. VAT)
In Stock
- Plus 1,940 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | €2.868 | €14.34 | - |
| 100 - 245 | €2.248 | €11.24 | 21% |
| 250 - 495 | €2.134 | €10.67 | 25% |
| 500 - 995 | €1.954 | €9.77 | 31% |
| 1000 + | €1.742 | €8.71 | 39% |
*price indicative
- RS Stock No.:
- 216-3593
- Mfr. Part No.:
- ACPL-061L-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SO-8 | |
| Input Current Type | DC | |
| Typical Rise Time | 12μs | |
| Isolation Voltage | 567V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL 1577, CSA, IEC/EN/DIN EN 60747-5-5 | |
| Typical Fall Time | 12μs | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type CMOS | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SO-8 | ||
Input Current Type DC | ||
Typical Rise Time 12μs | ||
Isolation Voltage 567V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL 1577, CSA, IEC/EN/DIN EN 60747-5-5 | ||
Typical Fall Time 12μs | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom ACPL-061L is an optically coupled optocoupler that combines an AlGaAs light emitting diode and an integrated high gain photo detector addresses the low power need. The optocoupler consumes ultra low power, at maximum 1.5mA IDD across temperature. The forward current is as low as 1.6mA and thus allows direct current drive by most microprocessors.
Ultra low power consumption IDD: 1.5mA maxLow Input Current Capability: 1.6mA min
Built-in slew-rate controlled output
Tri-state output with enable pin VE
Related links
- Broadcom ACPL-061L-500E DC Input Optocoupler 8-Pin SO-8
- Broadcom ACPL-061L-000E AC/DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-061L-060E DC Input Optocoupler 8-Pin SO-8
- Broadcom ACPL-C87BT-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-782T-500E DC Input Optocoupler 8-Pin DIP
- Broadcom ACPL-C87A-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-077L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C61L-500E DC Input Optocoupler 8-Pin SO
