Broadcom ACPL-336J-500E DC Input Optocoupler, Surface, 16-Pin SO

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.19

(exc. VAT)

€8.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€7.19
25 - 99€6.01
100 - 249€4.32
250 - 499€4.24
500 +€3.77

*price indicative

Packaging Options:
RS Stock No.:
230-5295
Mfr. Part No.:
ACPL-336J-500E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.55V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

16

Package Type

SO

Input Current Type

DC

Typical Rise Time

80μs

Isolation Voltage

1414V Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Typical Fall Time

45μs

Standards/Approvals

RoHS, UL 1577, IEC/EN/DIN EN 60747-5-5, CSA

Series

ACPL

Automotive Standard

No

The Broadcom ACPL series gate drive optocoupler features fast propagation delay with excellent timing skew performance. Smart features that are integrated to protect the IGBT include IGBT desaturation detection with soft shutdown protection and fault feedback, undervoltage lockout and feedback, and active miller current clamping.

2.5 A maximum peak output current

Rail-to-rail output voltage

Integrated fail-safe IGBT protection

Integrated input LED driver

250 ns maximum propagation delay over temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy