Broadcom ACPL-P456-500E DC Input Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 230-5317
- Mfr. Part No.:
- ACPL-P456-500E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 50 more to save €46.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.38
(exc. VAT)
€7.84
(inc. VAT)
Last RS stock
- Final 2,262 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | €3.19 | €6.38 | - |
| 50 - 98 | €2.27 | €4.54 | €46.00 |
| 100 - 248 | €1.85 | €3.70 | €134.00 |
| 250 - 498 | €1.81 | €3.62 | €345.00 |
| 500 + | €1.57 | €3.14 | €810.00 |
*price indicative
- RS Stock No.:
- 230-5317
- Mfr. Part No.:
- ACPL-P456-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Isolation Voltage | 1140V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, UL 1577, IEC/EN/DIN EN 60747-5-5, CSA | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Isolation Voltage 1140V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, UL 1577, IEC/EN/DIN EN 60747-5-5, CSA | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom ACP series optocoupler contain a GaAsP LED optically coupled to an integrated high-gain photo detector. Minimized propagation delay difference between devices make these optocouplers excellent solutions for improving inverter efficiency through reduced switching dead time.
Performance specified for common IPM applications over
Industrial temperature range
Short maximum propagation delays
Minimized pulse width distortion
Very high common mode rejection
High CT
Related links
- Broadcom DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-W340-500E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-W21L-500E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-W341-500E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-C87BT-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C87A-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C61L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-782T-500E DC Input Optocoupler 8-Pin DIP
