Vishay VOL617A-4X001T DC Input Optocoupler, Surface, 4-Pin LSOP
- RS Stock No.:
- 230-8388
- Mfr. Part No.:
- VOL617A-4X001T
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.23
(exc. VAT)
€10.13
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 29 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.329 | €8.23 |
| 250 - 600 | €0.322 | €8.05 |
| 625 - 1225 | €0.23 | €5.75 |
| 1250 - 2475 | €0.197 | €4.93 |
| 2500 + | €0.165 | €4.13 |
*price indicative
- RS Stock No.:
- 230-8388
- Mfr. Part No.:
- VOL617A-4X001T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | LSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 3.5μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 320% | |
| Standards/Approvals | EN, CSA, UL | |
| Typical Fall Time | 5μs | |
| Minimum Current Transfer Ratio | 160% | |
| Series | VOL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type LSOP | ||
Input Current Type DC | ||
Typical Rise Time 3.5μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 320% | ||
Standards/Approvals EN, CSA, UL | ||
Typical Fall Time 5μs | ||
Minimum Current Transfer Ratio 160% | ||
Series VOL | ||
Automotive Standard No | ||
The Vishay optocoupler with phototransistor output has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4 pin LSOP wide body package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.
It has high common mode transient immunity
It is compliant to RoHS directive and lead free
Related links
- Vishay VOL617A-4X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-3T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-3X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-2X001T DC Input Optocoupler 4-Pin LSOP
- Vishay DC Input Optocoupler 4-Pin LSOP
- Vishay VOL619A-4X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL618A-3X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOM617A-4X001T DC Input Optocoupler 4-Pin SOP
