Vishay VOL619A-4X001T DC Input Optocoupler, Surface Mount, 4-Pin LSOP
- RS Stock No.:
- 829-392
- Mfr. Part No.:
- VOL619A-4X001T
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 10 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.59
(exc. VAT)
€0.73
(inc. VAT)
In Stock
- Plus 3,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | €0.59 | - |
| 10 - 99 | €0.36 | 38% |
| 100 - 499 | €0.23 | 61% |
| 500 - 999 | €0.19 | 67% |
| 1000 + | €0.18 | 69% |
*price indicative
- RS Stock No.:
- 829-392
- Mfr. Part No.:
- VOL619A-4X001T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | LSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 6μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 320% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Current Transfer Ratio | 160% | |
| Typical Fall Time | 8μs | |
| Standards/Approvals | RoHS | |
| Series | VOL619A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type LSOP | ||
Input Current Type DC | ||
Typical Rise Time 6μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 320% | ||
Maximum Operating Temperature 125°C | ||
Minimum Current Transfer Ratio 160% | ||
Typical Fall Time 8μs | ||
Standards/Approvals RoHS | ||
Series VOL619A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay optocoupler is designed to facilitate high-performance signal transmission while ensuring electrical isolation between circuits, enabling reliable operation in various demanding environments.
Low profile package enhances space efficiency
Operating temperature range of -55 to +125 °C supports diverse applications
High current transfer ratio of 160 to 320% at specified conditions maximises performance
Robust isolation voltage of 5000 V ensures safety between separated circuits
Related links
- Vishay VOL619A-3X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL619A-9X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-4X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOS619A-4X001T DC Input Optocoupler 4-Pin SSOP
- Vishay VOM619A-4X001T DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-3T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-3X001T DC Input Optocoupler 4-Pin LSOP
