Broadcom ACFL-3161-000E DC Input Optocoupler, Surface, 12-Pin SSO

Subtotal (1 tube of 80 units)*

€119.84

(exc. VAT)

€147.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
80 +€1.498€119.84

*price indicative

RS Stock No.:
233-1199
Mfr. Part No.:
ACFL-3161-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.85V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

12

Package Type

SSO

Input Current Type

DC

Typical Rise Time

7ns

Maximum Input Current

20mA

Isolation Voltage

5kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL1577, IEC 60747-5-5 VIORM, CSA

Typical Fall Time

15ns

Series

ACFL

Automotive Standard

No

COO (Country of Origin):
PH
The Broadcom ACFL-3161 driver has a 10A peak high output driving current, rail-to-rail output gate drive optocoupler. The ACFL-3161 comes in a compact, surface-mountable SO-12 package for space savings. It provides an isolation voltage of 5k Vrms between input and output channels.

Propagation delay: 95 ns max.

Dead time distortion: 35 ns max.

Wide operating supply (VDD) range: 15V to 30V

Under Voltage Lock-out (UVLO) protection with hysteresis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy