Broadcom DC Input Optocoupler, Surface, 12-Pin SO-12
- RS Stock No.:
- 239-9279
- Mfr. Part No.:
- ACFL-3161-500E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€1,812.00
(exc. VAT)
€2,229.00
(inc. VAT)
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €1.812 | €1,812.00 | - |
| 2000 - 4000 | €1.765 | €1,765.00 | 2% |
| 5000 + | €1.721 | €1,721.00 | 5% |
*price indicative
- RS Stock No.:
- 239-9279
- Mfr. Part No.:
- ACFL-3161-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.55V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 12 | |
| Package Type | SO-12 | |
| Input Current Type | DC | |
| Typical Rise Time | 7μs | |
| Maximum Input Current | 230mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 7μs | |
| Standards/Approvals | RoHS | |
| Series | ACFL-3161 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.55V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 12 | ||
Package Type SO-12 | ||
Input Current Type DC | ||
Typical Rise Time 7μs | ||
Maximum Input Current 230mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 7μs | ||
Standards/Approvals RoHS | ||
Series ACFL-3161 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Broadcom ACFL-3161 driver is a 10A peak, rail-to-rail output gate drive optocoupler. It comes in a compact, surface-mountable SO-12 package for spacesavings. The ACFL-3161 is primarily designed with high peak driving current capability to ensure optimum performance for direct driving SiC MOSFET or IGBT in various applications. The ACFL-3161 features fast propagation delay and tight dead time distortion, which make it ideal for driving SiC MOSFET and IGBTs at high frequency.
Industrial temperature range –40°C to +125°C
High output driving current 10A peak
Rail-to rail output voltage
Propagation delay 95 ns max
Dead time distortion 35 ns max
Wide operating supply (VDD) range 15V to 30V
Under Voltage Lock-out (UVLO) protection with hysteresis
Low supply current allows bootstrap half-bridge topology IDD = 4 mA max
Common Mode Transient Immunity (CMTI) 100 kV/μs at VCM = 1000V
Related links
- Broadcom ACFL-3161-500E DC Input Optocoupler 12-Pin SO-12
- Broadcom ACFL-3161-000E DC Input Optocoupler 12-Pin SSO
- Broadcom ACFL-3161T-000E AC/DC Input Optocoupler 12-Pin SO-12
- Broadcom DC Input Optocoupler 5-Pin SO
- Broadcom DC Input Optocoupler 6-Pin SO
- Broadcom DC Input Optocoupler 5-Pin SOIC
- Broadcom DC Input Optocoupler 4-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SO
