Renesas Electronics PS2802-4-V-F3-A DC Input 4-Channel Photocoupler, Surface, 16-Pin SSOP
- RS Stock No.:
- 234-7085
- Mfr. Part No.:
- PS2802-4-V-F3-A
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 2500 units)*
€3,522.50
(exc. VAT)
€4,332.50
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.409 | €3,522.50 |
*price indicative
- RS Stock No.:
- 234-7085
- Mfr. Part No.:
- PS2802-4-V-F3-A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mount Type | Surface | |
| Product Type | Photocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Packaging | Tape & Reel | |
| Number of Pins | 16 | |
| Package Type | SSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 200μs | |
| Maximum Input Current | 5mA | |
| Isolation Voltage | 2.5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 2000% | |
| Standards/Approvals | UL | |
| Typical Fall Time | 200μs | |
| Series | PS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mount Type Surface | ||
Product Type Photocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Packaging Tape & Reel | ||
Number of Pins 16 | ||
Package Type SSOP | ||
Input Current Type DC | ||
Typical Rise Time 200μs | ||
Maximum Input Current 5mA | ||
Isolation Voltage 2.5kVrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 2000% | ||
Standards/Approvals UL | ||
Typical Fall Time 200μs | ||
Series PS | ||
Automotive Standard No | ||
The Renesas Electronics optically coupled isolators containing a GaAs light emitting diode and an NPN silicon darlington-connected photo transistor in a plastic SSOP for high density applications. This package has shield effect to cut off ambient light.
High isolation voltage
Small and thin package
High current transfer ratio
Pb-free product
Related links
- Renesas Electronics PS2802-4-V-F3-A DC Input 4-Channel Photocoupler 16-Pin SSOP
- Renesas Electronics PS2802-4-F3-A DC Input 4-Channel Photocoupler 16-Pin SSOP
- Renesas Electronics PS2815-4-F3-A DC Input 4-Channel Photocoupler, 16-Pin SSOP
- Renesas Electronics PS2805C-4-F3-A DC Input 4-Channel Photocoupler, 16-Pin SSOP
- Toshiba TLP291-4(TP Surface, 16-Pin SO
- Toshiba TLP290-4(GB-TP Surface, 16-Pin SO
- Toshiba AC Input 4-Channel Photocoupler 16-Pin SO
- Renesas Electronics PS2833-1-F3-A DC Input Photocoupler 4-Pin SSOP
