Renesas Electronics PS2833-1-F3-A DC Input Photocoupler, Surface, 4-Pin SSOP

Get a bulk buy discount

Add 50 more to save 32%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.78

(exc. VAT)

€10.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.756€8.78-
50 - 95€1.18€5.9032%
100 - 245€0.91€4.5548%
250 - 995€0.888€4.4449%
1000 +€0.872€4.3650%

*price indicative

Packaging Options:
RS Stock No.:
234-7093
Mfr. Part No.:
PS2833-1-F3-A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Photocoupler

Mount Type

Surface

Maximum Forward Voltage

1.4V

Packaging

Tape

Number of Channels

1

Number of Pins

4

Package Type

SSOP

Input Current Type

DC

Maximum Input Current

50mA

Isolation Voltage

2500Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

2000%

Typical Fall Time

5μs

Minimum Current Transfer Ratio

400%

Standards/Approvals

VDE Approved:DIN EN 60747-5-5, Basic insulation, UL Approved:UL1577, Single protection, CSA:CAN/CSA-C22.2 No. 62368-1

Series

PS

Automotive Standard

No

The Renesas Electronics optically coupled isolators containing a GaAs light emitting diode and an NPN silicon darlington connected phototransistor. The package is a shrink SOP type for high density mounting applications.

High isolation voltage

High collector to emitter voltage

High current transfer ratio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy