Renesas Electronics PS2815-4-F3-A DC Input 4-Channel Photocoupler, 16-Pin SSOP
- RS Stock No.:
- 234-7089
- Mfr. Part No.:
- PS2815-4-F3-A
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 2500 units)*
€3,487.50
(exc. VAT)
€4,290.00
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.395 | €3,487.50 |
*price indicative
- RS Stock No.:
- 234-7089
- Mfr. Part No.:
- PS2815-4-F3-A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Photocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | SSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 5mA | |
| Isolation Voltage | 2500Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 200% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 5μs | |
| Standards/Approvals | DIN EN 60747-5-5, CSA-C22.2 No. 62368-1, UL1577 | |
| Series | PS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Photocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type SSOP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 5mA | ||
Isolation Voltage 2500Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 200% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 5μs | ||
Standards/Approvals DIN EN 60747-5-5, CSA-C22.2 No. 62368-1, UL1577 | ||
Series PS | ||
Automotive Standard No | ||
The Renesas Electronics optically coupled isolators containing GaAs light emitting diodes and an NPN silicon phototransistor in a plastic SSOP for high density applications. It has high isolation voltage.
AC input response
High current transfer ratio
Pb-free product
Related links
- Renesas Electronics PS2815-4-F3-A DC Input 4-Channel Photocoupler, 16-Pin SSOP
- Renesas Electronics PS2805C-4-F3-A DC Input 4-Channel Photocoupler, 16-Pin SSOP
- Renesas Electronics PS2802-4-F3-A DC Input 4-Channel Photocoupler 16-Pin SSOP
- Renesas Electronics PS2802-4-V-F3-A DC Input 4-Channel Photocoupler 16-Pin SSOP
- Toshiba TLP291-4(TP Surface, 16-Pin SO
- Toshiba TLP290-4(GB-TP Surface, 16-Pin SO
- Toshiba AC Input 4-Channel Photocoupler 16-Pin SO
- Renesas Electronics PS2841-4A-F3-AX DC Input 4-Channel Photocoupler, 12-Pin SOP
