Renesas Electronics PS2911-1-F3-AX DC Input Photocoupler, Surface, 4-Pin Mini-Flat
- RS Stock No.:
- 234-7096
- Mfr. Part No.:
- PS2911-1-F3-AX
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-7096
- Mfr. Part No.:
- PS2911-1-F3-AX
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mount Type | Surface | |
| Product Type | Photocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 2500Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 400% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 60747-5-5, BS EN 62368-1, UL1577 | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 10μs | |
| Series | PS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mount Type Surface | ||
Product Type Photocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 2500Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 400% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 60747-5-5, BS EN 62368-1, UL1577 | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 10μs | ||
Series PS | ||
Automotive Standard No | ||
The Renesas Electronics optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor in one package for high density mounting applications. An ultra small flat-lead package has been provided which realizes a reduction in mounting area of about 30%.
High current transfer ratio
High isolation voltage
Related links
- Renesas Electronics PS2911-1-F3-AX DC Input Photocoupler 4-Pin Mini-Flat
- Renesas Electronics PS2915-1-F3-AX DC Input Photocoupler, 4-Pin Mini-Flat
- Renesas Electronics PS2913-1-V-F3-AX DC Input Photocoupler, 4-Pin Mini-Flat
- Renesas Electronics PS9821-1-F3-AX DC Input Photocoupler 8-Pin SO
- Renesas Electronics PS9117A-F3-AX DC Input Photocoupler 5-Pin SO
- Renesas Electronics PS9151-V-F3-AX DC Input Photocoupler 5-Pin SO
- Renesas Electronics PS2381-1Y-F3-AX DC Input Photocoupler, 4-Pin LSOP
- Renesas Surface Mount, 5-Pin SO
