Renesas Electronics PS2381-1Y-F3-AX DC Input Photocoupler, 4-Pin LSOP
- RS Stock No.:
- 234-7066
- Mfr. Part No.:
- PS2381-1Y-F3-AX
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-7066
- Mfr. Part No.:
- PS2381-1Y-F3-AX
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Photocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | 3000 pieces per Reel | |
| Number of Pins | 4 | |
| Package Type | LSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 115°C | |
| Maximum Current Transfer Ratio | 400% | |
| Standards/Approvals | VDE, UL 1577, SEMKO, CSA, CQC | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 5μs | |
| Series | PS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Photocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging 3000 pieces per Reel | ||
Number of Pins 4 | ||
Package Type LSOP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 115°C | ||
Maximum Current Transfer Ratio 400% | ||
Standards/Approvals VDE, UL 1577, SEMKO, CSA, CQC | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 5μs | ||
Series PS | ||
Automotive Standard No | ||
The Renesas Electronics PS2381-1 series is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor. This package is mounted in a plastic 4-LSOP for high density applications. The package has shield effect to cut off ambient light.
Operating ambient temperature of 115 °C
Isolation distance
High isolation voltage
High-speed switching
Pb-Free product
Related links
- Renesas Electronics PS2381-1Y-F3-AX DC Input Photocoupler, 4-Pin LSOP
- Renesas Electronics PS2915-1-F3-AX DC Input Photocoupler, 4-Pin Mini-Flat
- Renesas Electronics PS2913-1-V-F3-AX DC Input Photocoupler, 4-Pin Mini-Flat
- Renesas Electronics PS9117A-F3-AX DC Input Photocoupler 5-Pin SO
- Renesas Electronics PS9151-V-F3-AX DC Input Photocoupler 5-Pin SO
- Renesas Electronics PS9821-1-F3-AX DC Input Photocoupler 8-Pin SO
- Renesas Electronics PS2911-1-F3-AX DC Input Photocoupler 4-Pin Mini-Flat
- Renesas Surface Mount, 5-Pin SO
