Renesas Electronics RV1S9207ACCSP-10YC#SC0 Photocoupler, Surface, 5-Pin SSOP
- RS Stock No.:
- 236-4606
- Mfr. Part No.:
- RV1S9207ACCSP-10YC#SC0
- Manufacturer:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 236-4606
- Mfr. Part No.:
- RV1S9207ACCSP-10YC#SC0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mount Type | Surface | |
| Product Type | Photocoupler | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SSOP | |
| Typical Rise Time | 6ns | |
| Maximum Input Current | 400mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60664-1/DIN EN 60664-1 (VDE 0110-1), IEC 60112/DIN EN 60112 (VDE 0303-11) | |
| Typical Fall Time | 7ns | |
| Series | RV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mount Type Surface | ||
Product Type Photocoupler | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SSOP | ||
Typical Rise Time 6ns | ||
Maximum Input Current 400mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60664-1/DIN EN 60664-1 (VDE 0110-1), IEC 60112/DIN EN 60112 (VDE 0303-11) | ||
Typical Fall Time 7ns | ||
Series RV | ||
Automotive Standard No | ||
The Renesas Electronics optical coupled isolator contains AlGaAs LED on the input side and a photodiode, a signal processing circuit, and power output MOSFETs on the output side on one chip. It is designed specifically for high common-mode transient immunity and high switching speed. It is suitable for driving IGBTs and MOSFETs.
It has small and long creepage
Large Peak output current
High speed switching
High isolation voltage
Related links
- Renesas Electronics RV1S9207ACCSP-10YC#SC0 Photocoupler 5-Pin SSOP
- Renesas Electronics RV1S9231ACCSP-10YC#SC0 DC Input Photocoupler 5-Pin SSOP
- Renesas Electronics RV1S9207ACCSP-10YV#SC0 Photocoupler, 5-Pin SSOP
- Renesas Electronics RV1S9209ACCSP-10YC#SC0 Photocoupler, 5-Pin SSOP
- Renesas Electronics RV1S9231ACCSP-10YV#SC0 DC Input Photocoupler 5-Pin SSOP
- Renesas Electronics RV1S9213ACCSP-10YC#SC0 DC Input Optocoupler 5-Pin SSOP
- Renesas Electronics RV1S9260ACCSP-10YC#SC0 DC Input Optocoupler 5-Pin 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S9209ACCSP-10YV#SC0 Photocoupler, 5-Pin SSOP
